LIS2DW12TR

STMicroelectronics
511-LIS2DW12TR
LIS2DW12TR

制造商:

说明:
加速计 MEMS digital output motion sensor: high-performance ultralow-power -axis femto accelerometer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 加速计
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
1.952 mg/digit, 7.808 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
1.62 V
90 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
产品类型: Accelerometers
系列: LIS2DW12
工厂包装数量: 10000
子类别: Sensors
单位重量: 86 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LIS2D MEMS Digital Output Motion Sensors

STMicroelectronics LIS2D MEMS Digital Output Motion Sensors are 3-axis MEMS digital output accelerometer sensors. These devices are ultra-low-power with embedded features and are sharing the same pinout, belonging to the same family, with digital I2C/SPI serial interface standard output. The LIS2D has dynamically user selectable full scales of ±2g/±4g/±8g/±16g. The device can be configured to generate interrupt signals based on movement detection such as inertial wake-up/free-fall events as well as by the position of the device itself.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

LIS2DW12 MEMS数字输出运动传感器

STMicroelectronics LIS2DW12 MEMS数字输出运动传感器是超低功耗、高性能三轴线性加速度计,属于“femto”系列。该器件采用已经用于生产微机械加速度计的强大、成熟的制造工艺。LIS2DW12具有用户可选的±2g/±4g/±8g/±16g满量程,能够测量1.6Hz至1600Hz输出数据速率的加速度。LIS2DW12集成了32级先进先出 (FIFO) 缓冲器,允许用户存储数据以减少主处理器的干预。用户可通过嵌入式自检功能检查传感器在终端应用中的运行情况。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
48,822
预期 2027/1/20
生产周期:
24
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥14.803 ¥14.80
¥13.1532 ¥65.77
¥11.7407 ¥117.41
¥10.8367 ¥541.84
¥10.0909 ¥1,009.09
¥8.5993 ¥4,299.65
¥8.4411 ¥8,441.10
整卷卷轴(请按10000的倍数订购)
¥8.4411 ¥84,411.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。