7845-0-15-20-52-14-11-0

Mill-Max
575-7845015205210000
7845-0-15-20-52-14-11-0

制造商:

说明:
电路板硬件 - PCB Large Scale Omniball with Solder Tail

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 电路板硬件 - PCB
RoHS:  
Stainless Steel
商标: Mill-Max
电流额定值: 13 A
封装: Bulk
产品类型: Circuit Board Hardware - PCB
系列: 7845
工厂包装数量: 1000
子类别: Hardware
商标名: OmniBall
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Omniball® Spring-Loaded Contacts

Mill-Max Omniball® Spring-Loaded Contacts include 4-pin spring contacts that offer various termination styles, such as surface mount, through-hole, and solder-cup versions. This Omniball product line offers an omnidirectional mating surface that allows for sliding into place in blind-mate or twist-lock applications. These contacts feature .030" vertical compression to ensure a quality electrical and mechanical connection. Mill-Max Omniball Contacts are ideal for horizontal and rotational connections since the wear is minimized at the point of contact between the plunger and the mating surface.

库存量: 751

库存:
751 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.296 ¥44.30
¥40.2054 ¥402.05
¥38.1262 ¥953.16
¥37.2561 ¥1,862.81
¥35.4368 ¥3,543.68
¥31.0072 ¥7,751.80
¥30.7473 ¥15,373.65
¥26.0578 ¥26,057.80
¥25.4476 ¥50,895.20