FLK 4X LENS

Fluke
676-FLK-4XLENS
FLK 4X LENS

制造商:

说明:
热像仪 INFRARED TELEPHOTO LENS 4XMAGNIFICATION

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Fluke
产品种类: 热像仪
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Camera Lenses
Telephoto Lens
商标: Fluke
产品类型: Thermal Imagers
系列: RSE
工厂包装数量: 1
子类别: Test Equipment
零件号别名: 4961188
单位重量: 226.796 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9013908000
ECCN:
EAR99

RSE Thermal Imagers

Fluke RSE Thermal Imagers are a family of infrared cameras designed for research, science, and engineering applications. The RSE300 cameras offer a 320x240 pixel resolution and 1.85mRad spatial resolution, and the RSE600 cameras have a 640x480 pixel resolution and 0.93mRad spatial resolution. Both models cover a 34°H x 25.5°V field of view (FoV). These cameras are compatible with MATLAB® and LabVIEW® software to integrate data, images, and videos into R&D analysis. The cameras also use SmartView® desktop software as a remote viewfinder, allowing for text/voice annotations, auto captures, transmission correction, customizable reports, and much more. Fluke RSE Thermal Imagers feature built-in MultiSharp™ Focus technology, which focuses objects near and far throughout the field of view.