BD2204GUL-E2

ROHM Semiconductor
755-BD2204GUL-E2
BD2204GUL-E2

制造商:

说明:
电源开关 IC - 配电 POWER SWITCH/DRIVER IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 电源开关 IC - 配电
RoHS:  
High Side Switch
1 Output
1 A
200 mOhms
300 us
1 us
1.2 V to 4.5 V
- 40 C
+ 85 C
SMD/SMT
VCSP50L1-6
Power Switches
BD2204GUL
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
Pd-功率耗散: 570 mW
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 3000
子类别: Switch ICs
电源电压-最大: 2.4 V, 4.5 V
电源电压-最小: 1.2 V, 2.7 V
零件号别名: BD2204GUL
单位重量: 531 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
日本
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.

BD2204GUL Power Supply Selector Switch IC

ROHM BD2204GUL Power Supply Selector Switch IC is a high side switch IC that has built-in two MOSFETs. This switch has achieved 120mΩ (Typ) on-resistance. A 3.3V power supply and 1.8V power supply for an SD memory card can be selected by the SEL terminal on the device. This device includes a built-in simultaneous-on prevention function at power switching. It includes a reverse-current protection function to prevent reverse-current from the output terminal to input terminal at power-off. A discharge circuit is also included to discharge electricity at the output terminal. Typical applications include digital cameras, digital video cameras, and SD card slots.

库存量: 9,501

库存:
9,501 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.3732 ¥6.37
¥4.52 ¥45.20
¥4.0567 ¥101.42
¥3.5595 ¥355.95
¥3.3222 ¥830.55
¥3.164 ¥1,582.00
¥3.0736 ¥3,073.60
整卷卷轴(请按3000的倍数订购)
¥2.9041 ¥8,712.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩