BD22441G-CTR

ROHM Semiconductor
755-BD22441G-CTR
BD22441G-CTR

制造商:

说明:
电源开关 IC - 配电 Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.7A,2.8V 5.5V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 电源开关 IC - 配电
RoHS:  
High Side Switch
1 Output
200 mA to 1.7 A
280 mOhms
3 ms
40 us
2.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SSOP-6
High Side Switches
Reel
Cut Tape
商标: ROHM Semiconductor
Pd-功率耗散: 670 mW
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 3000
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.8 V
零件号别名: BD22441G-C
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.

库存量: 3,736

库存:
3,736 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.2828 ¥6.28
¥4.4409 ¥44.41
¥3.9889 ¥99.72
¥3.4917 ¥349.17
¥3.2544 ¥813.60
¥3.1075 ¥1,553.75
¥2.9719 ¥2,971.90
整卷卷轴(请按3000的倍数订购)
¥2.7572 ¥8,271.60