BD71815AGW-E2

ROHM Semiconductor
755-BD71815AGW-E2
BD71815AGW-E2

制造商:

说明:
专业电源管理 (PMIC) PMIC for Bat Pwr Dev 5 Bucks, 8 LDOs, GPO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 专业电源管理 (PMIC)
RoHS:  
BD71815
Battery Management
SMD/SMT
UCSP55M4C-80
500 mA, 800 mA, 1 A
3.35 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
应用: E-Book Reader, Media Players with Smart Devices
商标: ROHM Semiconductor
输入电压范围: 2.9 V to 5.5 V
工作电源电流: 45 mA
工作电源电压: 1.5 V to 3.4 V
输出电压范围: 985 mV to 3.35 V
产品: PMICs
产品类型: Power Management Specialized - PMIC
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
零件号别名: BD71815AGW
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BD71815AGW Power Management IC

ROHM Semiconductor BD71815AGW Power Management IC (PMIC) is a single-chip power management solution ideal for battery-powered portable devices. The BD71815AGW combines 5 buck converters, 8 LDOs, a boost driver for LED, and a 500mA single-cell linear charger. The BD71815AGW PMIC also includes a real-time clock (RTC) and a 32kHz crystal oscillator. This PMIC also includes a Coulomb counter and a general-purpose output (GPO). The BD71815AGW PMIC buck converters supply power to the application processor. To maintain the highest efficiency over a wide range of current loads, PFM and PWM modes are supported by the converters. The BD71815AGW PMIC operates at a high switching frequency of 6MHz and incorporates Dynamic Voltage Scaling (DVS) for the processor core regulator.

库存量: 2,104

库存:
2,104 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥48.8838 ¥48.88
¥37.3013 ¥373.01
¥34.3294 ¥858.24
¥31.0976 ¥3,109.76
¥29.6173 ¥7,404.33
¥28.702 ¥14,351.00
¥28.5325 ¥28,532.50
整卷卷轴(请按2500的倍数订购)
¥28.5325 ¥71,331.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩