BU52078GWZ-E2

ROHM Semiconductor
755-BU52078GWZ-E2
BU52078GWZ-E2

制造商:

说明:
板机接口霍耳效应/磁性传感器 Omnipolar Detection Hall IC Dual Outputs

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Omnipolar
5 uA
500 uA
- 30 mT to 30 mT
16.4 mT to - 16.4 mT
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
UCSP35L1-4
3.6 V
1.65 V
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
输出类型: CMOS
Pd-功率耗散: 100 mW
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 6000
子类别: Sensors
端接类型: SMD/SMT
零件号别名: BU52078GWZ
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

库存量: 11,892

库存:
11,892 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按6000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.7346 ¥2.73
¥2.3956 ¥11.98
¥2.1018 ¥21.02
¥1.9888 ¥99.44
¥1.8984 ¥189.84
¥1.695 ¥847.50
¥1.6159 ¥1,615.90
¥1.5707 ¥3,141.40
整卷卷轴(请按6000的倍数订购)
¥1.4577 ¥8,746.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩