CP19455_LEILA-Y-SC2-M-WHT

Ledil
CP19455LEILAYSC2MWH
CP19455_LEILA-Y-SC2-M-WHT

制造商:

说明:
LED镜片和组件 25 Degree Medium Beam with Wht SC2 Hler

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
Lens with Holder
21.55 mm
25 deg
Round
LEILA-Y-SC
Tray
商标: Ledil
高度: 14.75 mm
产品类型: LED Lenses
工厂包装数量: 204
类型: Straight
子类别: LED Lighting
端接类型: Clip
单位重量: 3.405 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9002900000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LEILA-Y-SC2 Lenses

Ledil LEILA-Y-SC2 Lenses are 2nd generation of ∅21.6mm LEILA lenses compatible with SOLDER-CLIP-2, optimized for 3535 size LED packages. These lenses are available in a selection of six beams, featuring precise beam control. This makes them an ideal choice for various types of architectural lighting. The LEILA-Y-SC2 optics are presented as an assembly comprising a lens and holder, providing a choice between two colors, viz., black and white. These lenses are optimized for 3535 LED packages and are compatible with up to 5050 LED packages. The LEILA-Y-SC2 lenses offer precision, automation-ready, cost-efficiency, security, and simple installation. These lenses are suitable for architectural, general, wall-washing, and sports lighting.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.2155 ¥16.22
¥12.7351 ¥127.35
¥9.5937 ¥959.37
¥9.4242 ¥3,845.07
¥8.3507 ¥8,517.71
¥8.2716 ¥21,936.28
¥8.1473 ¥41,551.23
¥8.0117 ¥81,719.34