FDMC7582

512-FDMC7582
FDMC7582

制造商:

说明:
MOSFET PT5 100V/20V NCH POWERTRENCH MOSFET

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
onsemi
产品种类: MOSFET
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
25 V
16.7 A
5 mOhms
20 V
1.2 V
28 nC
- 55 C
+ 150 C
2.5 W
Enhancement
PowerTrench
Reel
Cut Tape
商标: onsemi
配置: Single
产品类型: MOSFETs
系列: FDMC7582
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 N-Channel
单位重量: 32.130 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Trench MOSFETs EXPANSION

ON Semiconductor has expanded its line of Power Trench MOSFETs to offer different drain-to-source voltages, drain current and RDS(ON). Additional features in this expansion of the ON Semiconductor Power Trench® MOSFETs include advanced package and silicon combination for low RDS(ON) and high efficiency, thermally efficient packages, and next generation enhanced body diode technology engineered for soft recovery. Applications for these Power Trench® MOSFETs include synchronous rectifiers for DC/DC converters, notebook or networking low side switch, telecom secondary side rectification, load switches, and many more.
Learn More


ON Semiconductor offers both N-Channel and P-Channel versions of MOSFETs using their advanced Power Trench process that has been optimized for low RDS(ON) switching performance and ruggedness.
View the entire Power Trench® MOSFETs offering

供货情况

库存:

类似产品

onsemi NTTFS4C06NTAG
onsemi
MOSFET Pwr MOSFET 30V 65A 4.2mOhm SGL N-CH