FDMC86520DC

onsemi
512-FDMC86520DC
FDMC86520DC

制造商:

说明:
MOSFET 60V N-Chan DualCool PowerTrench MOSFET

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DualCool-33-8
N-Channel
1 Channel
60 V
40 A
6.3 mOhms
20 V
3.7 V
29 nC
- 55 C
+ 150 C
73 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
商标: onsemi
配置: Single
下降时间: 4 ns
正向跨导 - 最小值: 49 S
产品类型: MOSFETs
上升时间: 6.6 ns
系列: FDMC86520DC
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 19 ns
典型接通延迟时间: 18 ns
单位重量: 32.130 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
韩国
发货时,国家/地区可能会发生变化。

Dual Cool™ MOSFETs

onsemi Dual Cool™ PowerTrench® MOSFETs provide Dual Cool packaging technology that features bottom- and top-side cooling in a PQFN package. The PQFN footprint is an industry standard and provides performance flexibility for the designer. The Dual Cool MOSFETs feature enhanced dual path thermal performance and improved parasitics over wire-bonded predecessors. The use of a heat sink with Dual Cool packaging technology provides even more impressive results. When a heat sink is used with onsemi Dual Cool package technology, synchronous buck converters deliver higher output current and increased power density.

FDMC8x N-Ch Gate PowerTrench® MOSFETs

onsemi FDMC8x N-Channel Shielded Gate PowerTrench® MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized for the on-state resistance and yet maintains superior switching performance. FDMC8x MOSFETs are designed for use in DC-DC conversion applications.

库存量: 9,513

库存:
9,513 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥35.9001 ¥35.90
¥18.2834 ¥182.83
¥16.6223 ¥1,662.23
¥13.9781 ¥6,989.05
整卷卷轴(请按3000的倍数订购)
¥13.1532 ¥39,459.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品

onsemi FDMC86570L
onsemi
MOSFET 60V N Chan Shielded Gate Power Trench