FGH75T65SHDTL4

onsemi
512-FGH75T65SHDTL4
FGH75T65SHDTL4

制造商:

说明:
绝缘栅双极晶体管(IGBT) FS3 TIGBT Excellent switching performan

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: 绝缘栅双极晶体管(IGBT)
RoHS:  
Si
TO-247-4
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
150 A
455 W
- 55 C
+ 175 C
FGH75T65SHDTL4
Tube
商标: onsemi
集电极最大连续电流 Ic: 150 A
栅极—射极漏泄电流: 400 nA
产品类型: IGBTs
工厂包装数量: 30
子类别: Transistors
单位重量: 6.289 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
捷克共和国
发货时,国家/地区可能会发生变化。

Field Stop IGBTs

onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.

FGAFx0N60 Field Stop IGBTs

onsemi FGAFx0N60 650V Field Stop IGBTs use a novel field stop IGBT technology. These IGBTs feature high current capability, low saturation voltage, high input impedance, and fast switching. onsemi FGAFx0N60 IGBTs offer the optimum performance for solar inverters, UPS, welder, and PFC applications that require low conduction and switching losses.

库存量: 502

库存:
502 可立即发货
生产周期:
42 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥64.8507 ¥64.85
¥37.4708 ¥374.71
¥31.2671 ¥3,752.05
¥29.6173 ¥15,104.82