RF101L2SDDTE25

ROHM Semiconductor
755-RF101L2SDDTE25
RF101L2SDDTE25

制造商:

说明:
整流器 0.5A 5V Nch FET Ultra LDO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-106-2
200 V
1 A
Fast Recovery Diode
Single
870 mV
20 A
10 uA
25 ns
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
产品: Rectifiers
产品类型: Rectifiers
工厂包装数量: 1500
子类别: Diodes & Rectifiers
零件号别名: RF101L2SDD
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fast Recovery Diodes

ROHM Semiconductor Fast Recovery Diodes improve the efficiency of the switching power supply. The Fast Recovery Diodes reduce switching loss, have a recommended storage temperature of +20°C to +30°C, and humidity of 40% to 60% (RH). The highly efficient fast recovery diodes offer low noise and minimal loss. ROHM Semiconductor Fast Recovery Diodes are excellent for free-wheel PFCs and IGBTs and are Standard or AEC-Q101 Qualified.

库存量: 1,370

库存:
1,370 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.5314 ¥6.53
¥2.9493 ¥29.49
¥2.599 ¥259.90
¥1.9775 ¥988.75
¥1.6837 ¥1,683.70
整卷卷轴(请按1500的倍数订购)
¥1.4916 ¥2,237.40
¥1.356 ¥4,068.00
¥1.3108 ¥11,797.20
¥1.2543 ¥30,103.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩