RRU1LAM4STFTR

ROHM Semiconductor
755-RRU1LAM4STFTR
RRU1LAM4STFTR

制造商:

说明:
整流器 Automotive Standard Rectifier Diode (AEC-Q101 Qualified)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 整流器
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-128-2
400 V
1 A
Rectifying Diode
Single
1.3 V
20 A
10 uA
400 ns
+ 150 C
AEC-Q101
Reel
Cut Tape
商标: ROHM Semiconductor
产品: Rectifiers
产品类型: Rectifiers
工厂包装数量: 3000
子类别: Diodes & Rectifiers
零件号别名: RRU1LAM4STF
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fast Recovery Diodes

ROHM Semiconductor Fast Recovery Diodes improve the efficiency of the switching power supply. The Fast Recovery Diodes reduce switching loss, have a recommended storage temperature of +20°C to +30°C, and humidity of 40% to 60% (RH). The highly efficient fast recovery diodes offer low noise and minimal loss. ROHM Semiconductor Fast Recovery Diodes are excellent for free-wheel PFCs and IGBTs and are Standard or AEC-Q101 Qualified.

库存量: 2,915

库存:
2,915 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.6049 ¥7.60
¥3.4691 ¥34.69
¥3.0623 ¥306.23
¥2.3504 ¥1,175.20
整卷卷轴(请按3000的倍数订购)
¥1.808 ¥5,424.00
¥1.7967 ¥10,780.20
¥1.5933 ¥14,339.70
¥1.5255 ¥36,612.00