T186UEQP

Banner Engineering
778-T186UEQP
T186UEQP

制造商:

说明:
光电传感器 T18U Series: Emitter; Range: 300-600 mm; Input: 12-30 V dc; Output: Not Applicable; 15cm (6 in) 4-PIN M12 Pigtail QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Opposed Emitter
600 mm
Cable with Connector
15 cm
M12
4 Pin
12 VDC
30 VDC
- 40 C
+ 70 C
商标: Banner Engineering
IP 等级: IP67
工作电源电压: 12 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: TU18
工厂包装数量: 1
子类别: Sensors
商标名: U-GAGE
零件号别名: 13148
单位重量: 52.163 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9015900100
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

T18U Ultrasonic Sensors

Banner Engineering U-GAGE® T18U Ultrasonic Sensors offer opposed-mode sensing for demanding environments. The housings are tough, made from NEMA 6P-rated polybutylene terephthalate (PBT). The acoustic faces of the emitter and receiver are also epoxy-reinforced for extreme durability and moisture resistance. The T18U sensors use a built-in microprocessor to analyze the received ultrasonic signal and control an indicator LED on the receiver's back. The receiver is precisely tuned to the ultrasonic emitter, making this sensor pair highly immune to sonic and electrical ambient noise. Banner Engineering T18U Ultrasonic Sensors provide highly reliable sensing of clear objects and materials. The series offers a normal-resolution mode with a sensing range of 600mm, maximizing sensing energy, and a high-resolution mode with a range of up to 300mm, maximizing sensing response.

供货情况

库存: