Banner Engineering T18U Ultrasonic Sensors

Banner Engineering U-GAGE® T18U Ultrasonic Sensors offer opposed-mode sensing for demanding environments. The housings are tough, made from NEMA 6P-rated polybutylene terephthalate (PBT). The acoustic faces of the emitter and receiver are also epoxy-reinforced for extreme durability and moisture resistance. The T18U sensors use a built-in microprocessor to analyze the received ultrasonic signal and control an indicator LED on the receiver's back. The receiver is precisely tuned to the ultrasonic emitter, making this sensor pair highly immune to sonic and electrical ambient noise. Banner Engineering T18U Ultrasonic Sensors provide highly reliable sensing of clear objects and materials. The series offers a normal-resolution mode with a sensing range of 600mm, maximizing sensing energy, and a high-resolution mode with a range of up to 300mm, maximizing sensing response.

Features

  • Dual-range/dual-resolution opposed-mode ultrasonic sensors
  • NEMA 6P (IEC IP67) rated
  • Highly immune to ambient sonic and electrical noise
  • Alignment indicator flashes at rate proportional to received signal strength
  • Popular T-style right-angle sensor package with 18mm threaded mounting hub, cabled or quick disconnect models
  • Receivers with NPN (sinking) or PNP (sourcing) output - outputs are short-circuit protected

Applications

  • Industrial sensing
  • Harsh environments
  • Clear object and material detection

Specifications

  • 12VDC to 30VDC operation
  • Supply current
    • 50mA (emitters)
    • 35mA (receivers, exclusive of output load)
  • 100ms delay at power-up
  • 15° ±2° beam angle
  • Sensing range
    • 600mm normal resolution
    • 300mm high resolution
  • -40°C to +70°C operating temperature range

Interactive Selector Guide

Infographic - Banner Engineering T18U Ultrasonic Sensors

Wiring Diagrams

Block Diagram - Banner Engineering T18U Ultrasonic Sensors

Object Detection

Application Circuit Diagram - Banner Engineering T18U Ultrasonic Sensors
发布日期: 2026-07-20 | 更新日期: 2026-08-17