270 pF 压敏电阻

结果: 139
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Bourns 压敏电阻 DV SERIES 115V

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 300 V 1.2 mA 13 J 270 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH07K150BSE
Vishay / BC Components 压敏电阻 VDRHS07D1750A150VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150TME
Vishay / BC Components 压敏电阻 VDRHS07D1750A150VKNL18TAPEe3

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S275ALE
Vishay / BC Components 压敏电阻 VDRHS10D3500A275VKNL16AMMOe3

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S275AME
Vishay / BC Components 压敏电阻 VDRHS10D3500A275VKNL18AMMOe3
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S275TME
Vishay / BC Components 压敏电阻 VDRHS10D3500A275VKNL18TAPEe3

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S275TSE
Vishay / BC Components 压敏电阻 VDRHS10D3500A275VSTLDSTAPEe3

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay VDRUS07M150BKE
Vishay 压敏电阻 VDRUS07D1800A150VKNLDSBULKe3
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.8 kA 25 J 270 pF - 40 C + 125 C Bulk
Vishay VDRUS10T275BKE
Vishay 压敏电阻 VDRUS10D4500A275VKNLDSBULKe3
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Vishay VDRUS10T275TSE
Vishay 压敏电阻 VDRUS10D4500A275VSTLDSTAPEe3
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 270 pF - 40 C + 125 C Reel
Eaton Electronics 压敏电阻 MOV, 14 mm size, 460 VAC

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 143 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 MOV, 14 mm size, 460 VAC

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 143 J 270 pF - 40 C + 125 C Ammo Pack
Eaton Electronics 压敏电阻 MOVHE, 14 mm size, 460 VAC

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 125VDC 150V 600A AEC-Q200

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7.5 mm 800 A 4.5 J 270 pF - 40 C + 85 C Bulk