350 pF 压敏电阻

结果: 123
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 RADIAL VARISTOR 10MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 10MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 10MM ROHS/LEAD FREE

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 55 C + 125 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 410 J 350 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 510V 10000A 350pF 20mm Radial

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 410 J 350 pF - 55 C + 125 C Bulk
Littelfuse 压敏电阻 510V 10000A 350pF 20mm Radial

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 410 J 350 pF - 55 C + 125 C Reel
Littelfuse 压敏电阻 510V 10000A 350pF 20mm Radial

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 410 J 350 pF - 55 C + 125 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 55 C + 125 C Reel
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR 20MM ROHS/LEAD FREE

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 40 C + 125 C AEC-Q200 Reel
KYOCERA AVX 压敏电阻 30VAC 38VDC 1.1J 350 pF 47 V 77V

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel
KYOCERA AVX 压敏电阻 7.5V 1 element 0603

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX 压敏电阻 7.5V 1 element 0805

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX 压敏电阻 10V 1 element 1206

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX 压敏电阻 10V 1 element 1206

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
Panasonic 压敏电阻 430volts 4500A 10mm Straight Leads T&R

ERZ-E10 PCB Mount Radial 275 VAC 350 VDC 430 V 1.025 kV 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components VDRH10S210BSE
Vishay / BC Components 压敏电阻 VDRHS10D3500A210VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 3.5 kA 58 J 350 pF - 40 C + 125 C Bulk
Eaton Electronics 压敏电阻 14 VDC 350PF

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Chemi-Con 压敏电阻 225VDC 270V 2000A AEC-Q200

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 225VDC 270V 2500A AEC-Q200

SV MOVs Radial 270 V 455 V 10 mm 350 pF - 55 C + 125 C Ammo Pack