Panjit ESD保护二极管/TVS二极管

结果: 6,579
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,15.3V,UNI

Unidirectional 1 Channel 15.7 V SMD/SMT 25.2 V 17.1 V SMC (DO-214AB) 59.5 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,171V,UNI

Unidirectional 1 Channel 171 V SMD/SMT 274.5 V 190 V SMC (DO-214AB) 5.5 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,171V,UNI

Unidirectional 1 Channel 171 V SMD/SMT 274.5 V 190 V SMC (DO-214AB) 5.5 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,17.1V,UNI

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,185V,UNI

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMC (DO-214AB) 4.6 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,18.8V,UNI

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMC (DO-214AB) 49 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,20.5V,UNI

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,20.5V,BI

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMC (DO-214AB) 45 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,214V,UNI

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.5 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,23.1V,UNI

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMC (DO-214AB) 40 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,25.6V,UNI

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMC (DO-214AB) 36 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,25.6V,BI

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMC (DO-214AB) 36 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,28.2V,UNI

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,28.2V,UNI

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,28.2V,BI

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,30.8V,UNI

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,30.8V,BI

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,33.3V,UNI

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,33.3V,UNI

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,33.3V,BI

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,36.8V,UNI

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMC (DO-214AB) 25.3 A 1.5 kW 30 kV 30 kV - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,36.8V,UNI

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMC (DO-214AB) 25.3 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,40.2V,UNI

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.2 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,43.6V,UNI

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 1500W,Transient Voltage Suppressors,SMC,47.8V,UNI

Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel