SOD-923-2 ESD保护二极管/TVS二极管

结果: 100
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
onsemi ESD保护二极管/TVS二极管 SOD-923 2 EUT SNG CU PBF
40,000在途量
最低: 1
倍数: 1
最大: 8,000
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.4 V 5 V SOD-923-2 9.8 A 102 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD9X3.3S AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD保护二极管/TVS二极管 SOD-923 ESD PROTECTION
47,014在途量
最低: 1
倍数: 1
最大: 8,000
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 12.3 V 6.2 V SOD-923-2 8.7 A 107 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD9X5.0S AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD保护二极管/TVS二极管 Dataline Protection PP SOD923 T&R 10K
15,888在途量
最低: 1
倍数: 1
最大: 1,000
: 10,000

Unidirectional 1 Channel 5.5 V SMD/SMT 12 V 6 V SOD-923-2 1.5 A 0.65 pF 15 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD保护二极管/TVS二极管 SOD-923 ESD PROT
34,620在途量
最低: 1
倍数: 1
最大: 8,000
: 8,000

Unidirectional 1 Channel 12 V SMD/SMT 23.7 V 13.5 V SOD-923-2 5.9 A 140 W 30 pF 30 kV 30 kV - 55 C + 150 C ESD9X Reel, Cut Tape, MouseReel
onsemi ESD保护二极管/TVS二极管 LOW CAP ESD IN SOD-923
15,580在途量
最低: 1
倍数: 1
最大: 2,500
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-923-2 3 A 36 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD7351 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD保护二极管/TVS二极管 ESD PROT DIODE BID S
33,863在途量
最低: 1
倍数: 1
最大: 8,000
: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.8 V SOD-923-2 2 A 26 W 15 pF 18 kV 18 kV - 55 C + 150 C ESD9B AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 AEC-Q101 ESD 5V BI-DIRECTION 0402C
9,500在途量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 10 V SOD-923-2 3 A 60 W 0.6 pF 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 5V BI-DIRECTION LOW CAPACITANCE
4,300预期 2026/7/20
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 19 V 6 V SOD-923-2 3 A 60 W 0.3 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 5V BI-DIRECTION PROTECTION DIODE
9,460在途量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 16 V 5.5 V SOD-923-2 8 A 15 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 5V BI-DIRECTION LOW LEAKAGE
15,000预期 2026/11/5
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.6 V SOD-923-2 11 A 24 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD保护二极管/TVS二极管 ESD Low Cap Diode 0.5uA 6.8V Single 无库存
最低: 10,000
倍数: 10,000
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 5.3 V SOD-923-2 2 pF 8 kV - 55 C + 150 C DF2S6.8 Reel
Toshiba ESD保护二极管/TVS二极管 ESD 1 Circuit 32pF 2.5uA 6.2V at 5mA 无库存
最低: 1
倍数: 1
: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 5.8 V SOD-923-2 32 pF 30 kV + 150 C DF2S6.2 Reel, Cut Tape, MouseReel
onsemi SESD9X5.0JT5G
onsemi ESD保护二极管/TVS二极管 SOD-923 ESD PROTECTION 无库存交货期 53 周
最低: 1
倍数: 1
: 8,000

SMD/SMT SOD-923-2 SESD9X5.0JT5G Reel, Cut Tape
Comchip Technology ESD保护二极管/TVS二极管 Bidir, 5V 无库存交货期 16 周
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-923-2 4 A 68 W 25 pF 8 kV 16 kV - 55 C + 125 C CPDQR5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 Bidir, 12V 无库存交货期 16 周
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-923-2 5 A 120 W 60 pF 30 kV 30 kV - 55 C + 125 C CPDQR12V Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 3.3V ESD Protection UNI

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5.4 V SOD-923-2 6 A 40 W 50 pF 30 kV 30 kV - 55 C + 150 C Reel
Panjit ESD保护二极管/TVS二极管 5V ESD Protection UNI

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923-2 5 A 35 pF 30 kV 30 kV - 55 C + 150 C Reel
Panjit ESD保护二极管/TVS二极管 12V,ESD Protection,SOD-923,UNI

Unidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-923-2 3 A 40 W 18 pF 30 kV 30 kV - 55 C + 150 C TEA-01AC Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 12V ESD Protection UNI

Unidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-923-2 3 A 40 W 18 pF 30 kV 30 kV - 55 C + 150 C Reel
Panjit ESD保护二极管/TVS二极管 15V,ESD Protection,SOD-923,UNI

Unidirectional 1 Channel 15 V SMD/SMT 30 V 17 V SOD-923-2 2 A 40 W 15 pF 30 kV 30 kV - 55 C + 150 C TEA-01AC Reel
Comchip Technology ESD保护二极管/TVS二极管 ESD DIODE 12VWM 22VC AUTO GRADE

Unidirectional 1 Channel 12 V SMD/SMT 22 V 13.5 V SOD-923-2 5 A 110 W 60 pF 30 kV 30 kV - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 AUTOMOTIVE DIODE ESD 5VWM 15VC BI-DIR 0402C SOD-923F

Bidirectional 5 V SMD/SMT 18 V 5.6 V SOD-923-2 36 W 0.2 pF 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 ESD DIODE 3.3VWM 18VC

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 5 V SOD-923-2 36 W 18 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology ESD保护二极管/TVS二极管 5VWM 15VC BI-DIRECTIONAL

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V SOD-923-2 4 A 100 W 0.3 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD保护二极管/TVS二极管 ESD DIODE 5VWM 18VC BI-DIR

Bidirectional 1 Channel 5 V SMD/SMT 18 V 6 V SOD-923-2 36 W 0.4 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel