SMA6J18A-TP

Micro Commercial Components (MCC)
833-SMA6J18A-TP
SMA6J18A-TP

制造商:

说明:
ESD保护二极管/TVS二极管 Sgle Uni-Direct 600w, 29.2v

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,790

库存:
1,790 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.147 ¥2.15
¥1.469 ¥14.69
¥0.99214 ¥99.21
¥0.81021 ¥405.11
整卷卷轴(请按5000的倍数订购)
¥0.81021 ¥4,051.05
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: ESD保护二极管/TVS二极管
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
20.5 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
SMA6J18A
Reel
Cut Tape
MouseReel
商标: Micro Commercial Components (MCC)
Pd-功率耗散: 3 W
产品: TVS Diodes
工厂包装数量: 5000
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 63 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMA6J Transient Voltage Suppressors

Micro Commercial Components (MCC) SMA6J Transient Voltage Suppressors are unidirectional and bidirectional devices featuring high surge capability. These suppressors offer minimum 600W peak pulse power dissipation as well as 3W steady-state power dissipation, and 70A peak forward surge current. They have an operating junction temperature range of -55°C to +175°C and withstand high-temperature soldering. MCC SMA6J TVS diodes are designed for surface-mount applications.