SMF18A-TP

Micro Commercial Components (MCC)
833-SMF18A-TP
SMF18A-TP

制造商:

说明:
ESD保护二极管/TVS二极管 200W Transient Voltage Suppressor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,520

库存:
2,520 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.147 ¥2.15
¥1.469 ¥14.69
¥0.70286 ¥70.29
¥0.69495 ¥347.48
¥0.678 ¥678.00
整卷卷轴(请按2500的倍数订购)
¥0.59551 ¥1,488.78
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: ESD保护二极管/TVS二极管
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123FL-2
6.8 A
200 W
- 65 C
+ 175 C
SMF18A
Reel
Cut Tape
MouseReel
商标: Micro Commercial Components (MCC)
工作电源电压: 5 V to 170 V
产品: TVS Diodes
工厂包装数量: 2500
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 71.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SMF 200W Transient Voltage Suppressors

Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.