3RV29080P

Siemens
982-3RV29080P
3RV29080P

制造商:

说明:
断路器附件 CURRENT SCALE COVER FOR S00 SO MSP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Siemens
产品种类: 断路器附件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3RV2
Covers
Sealable
商标: Siemens
用于: 3RV2
高度: 16 mm
长度: 17 mm
工厂包装数量: 10
子类别: Circuit Breakers
商标名: SIRIUS
宽度: 1 mm
零件号别名: 3RV2908-0P
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIRIUS 3RV2 Circuit Breakers

Siemens SIRIUS 3RV2 Circuit Breakers are motor starter protectors that reliably protect equipment during a short circuit. When a short-circuit event (>13 times the rated current) occurs, the short-circuit releases isolate the faulty load feeder from the power supply within milliseconds. This quick response avoids fire damage and other significant harm to components. Siemens SIRIUS 3RV2 Circuit Breakers feature a lockable operating mechanism for manual closing/opening that prevents unauthorized access and ensures trouble-free operation. These motor starter protectors come in various sizes and are designed for flexible assembly using screw and spring-type terminals. These circuit breakers cover all the tasks of protecting motors, starters, transformers, and UL 489 applications.