ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装

STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual Transil array for ESD protection 41,570库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 EMI Filter ESD 114,975库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1-5P6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 4,266库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W 28kW Transil 15V to 33V Bi 3,660库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 4,265库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 6,477库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 4,907库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Bi 6,417库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 7.5V Unidirect 7,370库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Uni 9,024库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Bi 13,853库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMA (DO-214AC) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400W 6.5V Bidirect 49,424库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 13V 0.2uA 15kV 8kV Uni 3,241库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W 28kW Transil 15V to 33V Bi 5,012库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 36 V TVS in SMC 11,397库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 16,018库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Bi 28,875库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Uni 5,061库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Bi 5,408库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 24V 0.2uA 15kV 8kV Uni 4,782库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 33V 0.2uA 15kV 8kV Uni 3,562库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 22V Unidirect 7,218库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Transil Std 1500W 10kW 70V BI 7,048库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMC (DO-214AB) 69 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Uni 1,548库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMA (DO-214AC) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Bi 2,165库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel