ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 Low clamping single line bidirectional ESD protection 29,564库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.8 V ST0201-2 10 A 110 W 45 pF 30 kV 30 kV - 55 C + 150 C ESD051-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 4-Ln Bidirect Array 5,670库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Quad Transil 4-Uni 400W < 20uA 25kV ESD 14,603库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 15 V SMD/SMT 39 V 19 V SC-59-6 (SOT-23-6) 13 A 400 W 80 pF 30 kV 30 kV - 55 C + 150 C ESDA19SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 SUPPRESSOR 27,623库存量
30,000预期 2026/7/13
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Dual Transil Array Automotive ESD 21,392库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 DUAL TRANSIL ARRAY FOR ESD PROTECTION 16,795库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDA37L Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line 36 V TVS in SOT23-3L 9,444库存量
12,000预期 2026/8/24
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Dual Transil&#153; array for ESD protection 11,909库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDA37W Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual Transil array for ESD protection 12,235库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 55 C + 175 C ESDA37WY AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 DFD PROTECTION & FILTER 16,394库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.8 V 0201 (0603 metric) 10 A 110 W 45 pF 30 kV 30 kV - 40 C + 150 C ESDA5-1BF4 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Low clamping single line unidirectional ESD protection 18,017库存量
30,000预期 2026/9/17
最低: 1
倍数: 1
: 15,000

Unidirectional 1 Channel 5.5 V SMD/SMT 9 V 5.8 V 0201 (0603 metric) 11 A 110 W 110 pF 30 kV 30 kV - 55 C + 150 C ESDA5-1F4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 5.3V 500W Unidirect 13,282库存量
27,000预期 2026/9/14
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-5 (SOT-23-5) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 6.1V 100W Unidirect 15,529库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 15 A 100 W 50 pF 15 kV 20 kV - 40 C + 125 C ESDA6V1-5SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 6.1V 100W Unidirect 2,371库存量
18,000预期 2027/5/31
最低: 1
倍数: 1
: 3,000

Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SOT-323-6 15 A 100 W 50 pF 8 kV 15 kV - 40 C + 125 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 6.1V 400W Unidirect 442库存量
12,000预期 2026/12/7
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 19 V 6.1 V SOT-23-5 18 A 300 W 190 pF 30 kV 30 kV - 55 C + 150 C ESDA6V1SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 6.1V 400W Unidirect 7,200库存量
57,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 19 V 6.1 V SC-59-6 (SOT-23-6) 18 A 300 W 190 pF 30 kV 30 kV - 55 C + 150 C ESDA6V1SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 30 A - 8/20 us, 6.3 V TVS in SOD882T 24,298库存量
最低: 1
倍数: 1
: 12,000

Unidirectional 1 Channel 6.3 V SMD/SMT 12 V 6.9 V SOD-882-2 30 A 300 W 170 pF 30 kV 30 kV - 55 C + 150 C ESDA8P30-1T2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Low clamping, low capacitance bidirectional single line ESD protection 36,741库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 20 V SMD/SMT 37 V 22 V 0201 (0603 metric) 2.4 A 90 W 11.5 pF 20 kV 30 kV - 40 C + 150 C ESDALC20-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Quad Unidirect Array 10,789库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-665-5 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Quad Unidirect Array 5,869库存量
9,000预期 2026/10/2
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-666-6 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Very low cap ESD 2 Data LN 2.5pF 4,867库存量
15,000预期 2026/7/20
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 3 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 3.5 pF 15 kV 30 kV - 40 C + 125 C ESDALCL6-2SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 18,034库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 25.5 V SMD/SMT 43 V 27.5 V SOT-323-3 3.7 A 170 W 19 pF 30 kV 30 kV - 55 C + 175 C ESDCAN04-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 22,625库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SOT-323-3 3 A 170 W 15 pF 30 kV 30 kV - 55 C + 175 C ESDCAN06-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Ultra-low clamping single line bidirectional ESD protection 5,915库存量
45,000预期 2026/7/28
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5 V ST0201-2 7 A 45 W 12 pF 25 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 26.5 V TVS for LIN bus in SOT323-3L 12,808库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 250 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDLIN03-1BWY AEC-Q100 Reel, Cut Tape, MouseReel