ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 TRANSIL Diode 1,181库存量
57,000在途量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Low Clamping TVS ESD Low Cap Uni Single 83,480库存量
最低: 1
倍数: 1
: 15,000

Unidirectional 1 Channel 5.5 V SMD/SMT 10 V 0201 (0603 metric) 7 A 60 W 9.5 pF 15 kV 30 kV - 55 C + 150 C ESDZL5-1F4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Ultra Low clamping single line bidirectional ESD protection 78,549库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 5.5 V SMD/SMT 10 V 0201 (0603 metric) 7 A 70 W 7.5 pF 18 kV 30 kV - 55 C + 150 C ESDZV5-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Ultra low capacitance single line bidirectional ESD protection 2,345库存量
102,000在途量
最低: 1
倍数: 1
: 17,000

Bidirectional 1 Channel 5 V SMD/SMT 32 V 0201 (0603 metric) 2.2 A 12 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 2-line ESD protection for high speed lines 5,370库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 18 V 5.3 V SOT-323-3 1.8 A 20 W 1 pF 12 kV 15 kV - 40 C + 150 C HSP051-2W3Y AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 4-line ESD protection for high-speed lines 22,367库存量
最低: 1
倍数: 1
: 6,000

Unidirectional 4 Channel 5 V SMD/SMT 16 V 5.3 V uQFN-5 0.5 pF 10 kV 25 kV - 40 C + 150 C HSP053-4M5 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 24 V TVS for load dump in D2PAK 621库存量
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 24 V SMD/SMT 40 V 26.7 V D2PAK (TO-263AB-3) 120 A 30 kV 30 kV - 55 C + 175 C LDP01-28AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 58 V TVS for load dump in D2PAK 906库存量
1,000预期 2026/7/2
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 58 V SMD/SMT 92 V 64.4 V D2PAK (TO-263AB-3) 42 A 30 kV 30 kV - 55 C + 175 C LDP01-68AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Batt & Overvolt Prot 173库存量
2,000在途量
最低: 1
倍数: 1

Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3 nF - 40 C + 150 C RBO40 Tube
STMicroelectronics ESD保护二极管/TVS二极管 1500W 12V Unidirect 2,600库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V BI 959库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 15V Unidirect 851库存量
2,500预期 2026/12/30
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 2,654库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 15V Bidirect 2,645库存量
2,500预期 2026/8/17
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 1,720库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 18V Bidirect 2,528库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 200V Unidirect 2,060库存量
2,500预期 2026/8/17
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 220V Bidirect 4,057库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 22V Unidirect 3,211库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 22V Bidirect 3,533库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V BI 1,323库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 24V Bidirect 666库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 27V Unidirect 3,067库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 2,107库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V BI 3,059库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel