ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 70 V TVS 2,480库存量
最低: 1
倍数: 1
: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 5,957库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 2,843库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 1,941库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 2,538库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMA (DO-214AC) 85 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 2,568库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 3,233库存量
5,000预期 2026/8/31
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 3,028库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 1,720库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 1,306库存量
5,000预期 2026/9/16
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 30 V TVS 298库存量
6,000预期 2026/7/2
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.2 V SOD-128-2 62 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 600W 100V Unidirect 3,660库存量
5,000预期 2026/8/31
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMB (DO-214AA) 22.5 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 10V Bidirect 4,274库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 12V Unidirect 6,025库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 12V Bidirect 10,730库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 150V Unidirect 543库存量
5,000预期 2027/1/4
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 128 V SMD/SMT 265 V 143 V SMB (DO-214AA) 15 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 150V Bidirect 1,930库存量
5,000预期 2026/8/31
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 128 V SMD/SMT 265 V 143 V SMB (DO-214AA) 15 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 15V Unidirect 8,908库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Uni 2,109库存量
5,000预期 2026/7/21
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 15V Bidirect 6,446库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 18V Unidirect 2,631库存量
7,500预期 2026/8/3
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Uni 3,332库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 200V Unidirect 5,210库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 200V Bidirect 4,235库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 220V Bidirect 4,090库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel