ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 600W 24V Bidirect 9,175库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 26V Unidirect 11,954库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W, 26 V TVS 409库存量
5,000预期 2026/7/2
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 28V Unidirect 4,945库存量
7,500预期 2026/12/21
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Transil 8,888库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 30V Unidirect 7,097库存量
7,500预期 2026/9/18
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMB (DO-214AA) 62 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 33V Unidirect 13,107库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 33V Bidirect 8,152库存量
37,500预期 2026/7/9
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 TRANSIL 10,972库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 40V Unidirect 8,343库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMB (DO-214AA) 48 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 40V Bidirect 6,757库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMB (DO-214AA) 48 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 48V Bidirect 10,490库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 5.0V Bidirect 1,972库存量
7,500预期 2026/7/6
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 58V Unidirect 3,973库存量
7,500预期 2026/8/26
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMB (DO-214AA) 33 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 58V Bidirect 5,619库存量
10,000预期 2026/8/24
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMB (DO-214AA) 33 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 6.0V Unidirect 12,846库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 6.0V Bidirect 9,653库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 6.5V Unidirect 4,440库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 70V Bidirect 6,650库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 8.5V Bidirect 55库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMB (DO-214AA) 205 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 85V Bidirect 2,733库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMB (DO-214AA) 22.5 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 15V 0.2uA 15kV 8kV Uni 2,005库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 170 V TVS 2,063库存量
最低: 1
倍数: 1
: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 188 V TVS 135库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 80 A 3 kW 30 kV 30 kV - 65 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 188 V TVS 1,785库存量
最低: 1
倍数: 1
: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel