ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 13 V TVS 5,935库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SOD-128-2 147 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 15 V TVS 5,971库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 29 V 15.7 V SOD-128-2 136 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 14 V TVS 5,520库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SOD-128-2 123 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 22 V TVS 5,940库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SOD-128-2 83 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 23 V TVS 5,843库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 23 V SMD/SMT 49.2 V 25.7 V SOD-128-2 81 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 26 V TVS 4,830库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SOD-128-2 75 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 28 V TVS 31库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SOD-128-2 68 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 6.5 V TVS 5,268库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SOD-128-2 276 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 14.1 V TVS in SMB 4,787库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 14.1 V SMD/SMT 29 V 16.5 V SMB (DO-214AA) 136 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Bi 4,930库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 8.6 V SMD/SMT 18.6 V 9.5 V SMA (DO-214AC) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Uni 4,029库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 130V Bidirect 78库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMC (DO-214AB) 38 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Quad Bidirect Array
23,300预期 2026/10/1
最低: 1
倍数: 1
: 3,000

Bidirectional 4 Channel 3 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 3 A 80 W 45 pF 8 kV 15 kV - 40 C + 125 C ESDA6V1-4BC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
41,720在途量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 25.5 V SMD/SMT 43 V 27.5 V SC-59-3 (SOT-23-3) 3.7 A 230 W 19 pF 30 kV 30 kV - 40 C + 150 C ESDCAN AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive single line ESD protection for LIN bus in SOD323
19,404预期 2026/7/22
最低: 1
倍数: 1
: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Ultra Low clamping single line bidirectional ESD protection
88,871在途量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 5.5 V SMD/SMT 11 V 0201 (0603 metric) 4 A 40 W 5 pF 14 kV 30 kV - 55 C + 150 C ESDZV5H-1BU2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Ultra-low clamping single line bidirectional ESD protection
277,828在途量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 5.5 V SMD/SMT 10 V 0201 (0603 metric) 4 A 40 W 4.5 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 LTNG PRO LNB PW SUPP
4,989预期 2026/7/22
最低: 1
倍数: 1
: 2,500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 500 A 22.5 kW 5 nF 8 kV 15 kV - 55 C + 150 C LNBTVS6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Reversed Battery OverVolt Prot
4,000在途量
最低: 1
倍数: 1
: 1,000

Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3 nF - 40 C + 150 C RBO40 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 18V Unidirect
4,815预期 2026/7/6
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 30V Bidirect
4,250预期 2026/7/6
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 39V Bidirect
7,198预期 2026/7/13
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 68V Bidirect
5,986预期 2026/7/2
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni
3,688预期 2026/7/9
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W 28kW Transil 15V to 33V Bi
9,813预期 2026/7/6
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel