ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V BI 无库存交货期 21 周
最低: 2,500
倍数: 2,500
: 2,500

Bidirectional 1 Channel 40.2 V SMD/SMT 84 V 44.7 V SMC (DO-214AB) 119 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 6.5 V TVS in SMC 无库存交货期 21 周
最低: 2,500
倍数: 2,500
: 2,500

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 无库存交货期 21 周
最低: 5,000
倍数: 5,000
: 5,000

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 无库存交货期 21 周
最低: 5,000
倍数: 5,000
: 5,000

Unidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Bi 无库存交货期 21 周
最低: 5,000
倍数: 2,500
: 2,500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 13V 0.2uA 15kV 8kV BI 无库存交货期 13 周
最低: 2,500
倍数: 2,500
: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 993 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 22V 0.2uA 15kV 8kV Uni 无库存交货期 13 周
最低: 2,500
倍数: 2,500
: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel

STMicroelectronics ESD保护二极管/TVS二极管 Protection Device Thermal Shutdown 无库存交货期 24 周
最低: 3,000
倍数: 3,000
: 3,000

Unidirectional 2 Channel 28 V SMD/SMT TDFN-10 8 kV 15 kV - 40 C + 85 C STBP120 Reel
STMicroelectronics ESDALC7-1BF4
STMicroelectronics ESD保护二极管/TVS二极管 DFD PROTECTION & FILTER 无库存交货期 15 周
最低: 30,000
倍数: 30,000
: 15,000

Bidirectional 1 Channel SMD/SMT 0201 (0603 metric) ESDALC7 Reel
STMicroelectronics ESDAULC45-1BF4
STMicroelectronics ESD保护二极管/TVS二极管 DFD PROTECTION & FILTER 无库存交货期 15 周
最低: 30,000
倍数: 15,000
: 15,000

Bidirectional 1 Channel SMD/SMT 13.5 V 5.8 V 0201 (0603 metric) 10 A 140 W 3 pF 30 kV 30 kV - 40 C + 150 C ESDAULC45 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Ultra low clamping single line bidirectional ESD protection in extra small 01005

Reel
STMicroelectronics ESD保护二极管/TVS二极管 DFD PROTECTION & FILTER

ESDZV5-1BF4 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 85 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 100 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 100 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 130 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 154 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 154 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 170 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 188 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 58 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 64 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 64 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 70 V TVS

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 130 V TVS

SMD/SMT SMC (DO-214AB) SMC30J Reel