ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 N Ch 30V 0.009 Ohm 40A Pwr MOSFET 14,898库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 3 Channel 5 V SMD/SMT 6 V SOT-666-6 6 A 1.25 pF 15 kV 15 kV - 55 C + 150 C ESDAULC6-3BP6 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line Transil, transient voltage suppressor (TVS) 65,303库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 5 V SMD/SMT 17 V 6 V SC-59-3 (SOT-23-3) 5.5 A 140 W 1.2 pF 30 kV 30 kV - 55 C + 150 C ESDAVLC6-2BLY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system) 176,716库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 25 V SC-59-3 (SOT-23-3) 5.5 A 230 W 30 pF 30 kV 30 kV - 40 C + 150 C ESDCAN01-2BLY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 25,797库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN02-2BWY AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 55,840库存量
36,000预期 2026/7/6
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 41 V 26.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN03-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 24,411库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 36 V SMD/SMT 61 V 39 V SOT-323-3 3 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN05-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT23-3L for CAN bus (24 V system) 139,174库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SC-59-3 (SOT-23-3) 3 A 230 W 15 pF 30 kV 30 kV - 40 C + 150 C ESDCAN AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 27 V TVS for load dump in D2PAK 3,962库存量
5,000预期 2026/8/5
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 27 V SMD/SMT 40 V 28.9 V D2PAK (TO-263AB-3) 125 A 30 kV 30 kV - 55 C + 175 C LDP01-30AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 28 V TVS for load dump in D2PAK 8,003库存量
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 28 V SMD/SMT 43.5 V 31.1 V D2PAK (TO-263AB-3) 110 A 30 kV 30 kV - 55 C + 175 C LDP01-33AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 30 V TVS for load dump in D2PAK 8,604库存量
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 30 V SMD/SMT 45.5 V 33.3 V D2PAK (TO-263AB-3) 95 A 30 kV 30 kV - 55 C + 175 C LDP01-35AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 33 V TVS for load dump in D2PAK 3,830库存量
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 33 V SMD/SMT 51.5 V 36.7 V D2PAK (TO-263AB-3) 85 A 30 kV 30 kV - 55 C + 175 C LDP01-39AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 36 V TVS for load dump in D2PAK 1,683库存量
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 36 V SMD/SMT 57 V 40 V D2PAK (TO-263AB-3) 77 A 30 kV 30 kV - 55 C + 175 C LDP01-42AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 48 V TVS for load dump in D2PAK 960库存量
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 48 V SMD/SMT 76 V 53.3 V D2PAK (TO-263AB-3) 48 A 30 kV 30 kV - 55 C + 175 C LDP01-56AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 4kV 2000W Ppp Lightning Protection 4,229库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 30 V 22 V SMC (DO-214AB) 334 A 22.5 kW 6 nF 8 kV 15 kV - 55 C + 150 C LNBTVS4 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 LTNG PRO LNB PW SUPP 2,372库存量
最低: 1
倍数: 1
: 2,500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 334 A 22.5 kW 4 nF 8 kV 15 kV - 55 C + 150 C LNBTVS4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 100V Unidirect 4,013库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 100V Bidirect 10,394库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 4,223库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 10V Bidirect 3,548库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 150V Bidirect 4,151库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 128 V SMD/SMT 265 V 143 V SMC (DO-214AB) 38 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 200V Bidirect 4,010库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 220V Unidirect 4,269库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 24V Unidirect 3,926库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 4,671库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V BI 9,107库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel