Littelfuse SZ3KASMC 系列 ESD保护二极管/TVS二极管

结果: 66
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 10V Uni DO-214AB TR13 2,380库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 5.0V Uni DO-214AB TR13 2,303库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 9.0V Uni DO-214AB TR13 2,345库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 194.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 12V Uni DO-214AB TR13 1,988库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 28V Uni DO-214AB TR13 1,784库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 30V Uni DO-214AB TR13 1,847库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 33V Uni DO-214AB TR13 1,781库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 58V Uni DO-214AB TR13 2,550库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 13V Uni DO-214AB TR13 1,205库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 139.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 7.0V Uni DO-214AB TR13 2,142库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 250 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 14V Uni DO-214AB TR13 2,306库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 15V Uni DO-214AB TR13 2,220库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 48V Uni DO-214AB TR13 2,265库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 51V Uni DO-214AB TR13 2,360库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 60V Uni DO-214AB TR13 2,161库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 7.5V Uni DO-214AB TR13 2,029库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 232.6 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 11V Uni DO-214AB TR13 2,380库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMC (DO-214AB) 164.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 43V Uni DO-214AB TR13 2,880库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 43.2 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 6.0V Uni DO-214AB TR13 2,223库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 291.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 75V Uni DO-214AB TR13 2,413库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 26V Uni DO-214AB TR13 1,533库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 36V Uni DO-214AB TR13 1,372库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.7 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 45V Uni DO-214AB TR13 2,370库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 54V Uni DO-214AB TR13 1,700库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 34.4 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 TVS AUTO 3000W 22V Uni DO-214AB TR13 7库存量
最低: 1
倍数: 1
卷轴: 2,500

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel