ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 36 V TVS in SMC 2,986库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 48 V TVS in SMC 3,665库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 64 V TVS 3,392库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 64 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 289 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 5000 W, 48 V TVS in SMC 3,150库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel SMD/SMT 77.4 V 53.2 V SMC (DO-214AB) 65 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 5000 W, 5 V TVS in SMC 4,939库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel SMD/SMT 9.2 V 53.2 V SMC (DO-214AB) 544 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 15V Bidirect 7,716库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 28V Unidirect 6,001库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 169 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 30V Unidirect 7,813库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 33V Unidirect 12,066库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 33V Bidirect 7,036库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 5.0V Unidirect 26,275库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 5.0V Bidirect 8,775库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 AUTO SENSOR TRANS OVER VLT PRCT 4,108库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 3 Channel 36 V SMD/SMT 46 V 38 V QFN-6 2 A 100 W 8 kV 15 kV - 40 C + 100 C SPT01-335DEE Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Transil IEC 61000 500A 24V to 33V 3,318库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 55 V 33.3 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-30AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 High Speed Interface Protection Low Cap 23,040库存量
327,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SOT-666-6 5 A 3.5 pF 15 kV 15 kV - 40 C + 125 C USBLC6-2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 2 Line 2.5pF 10nA USB 2.0 Automotive 15,352库存量
54,000预期 2026/9/23
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 3.5 pF 15 kV 15 kV - 40 C + 125 C USBLC6-2SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 8 Diode Array 1,140库存量
30,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 9 V SMD/SMT SC-59-6 (SOT-23-6) 6 A 10 pF 8 kV 15 kV - 55 C + 150 C DALC208 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive low capacitance diode array for ESD protection 6,326库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 9 V SMD/SMT SC-59-6 (SOT-23-6) 6 A 10 pF 8 kV 15 kV - 55 C + 150 C DALC208SC6Y AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 ESD Protection 7,729库存量
9,000预期 2026/7/6
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 8 kV 15 kV - 55 C + 150 C DSILC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Low clamping single line bidirectional ESD protection 29,564库存量
最低: 1
倍数: 1
: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.8 V ST0201-2 10 A 110 W 45 pF 30 kV 30 kV - 55 C + 150 C ESD051-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 4-Ln Bidirect Array 5,645库存量
9,000预期 2026/8/3
最低: 1
倍数: 1
: 3,000

Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 SUPPRESSOR 27,063库存量
30,000预期 2026/7/13
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Dual Transil Array Automotive ESD 21,392库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 DUAL TRANSIL ARRAY FOR ESD PROTECTION 16,795库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDA37L Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line 36 V TVS in SOT23-3L 9,444库存量
12,000预期 2026/8/24
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel