ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 400W 6.0V Unidirect 9,423库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMA (DO-214AC) 170 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400W 6.5V Unidirect 8,244库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400W 70V Bidirect 4,596库存量
10,000预期 2026/7/13
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400W 8.5V Bidirect 7,336库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400W 85V Bidirect 8,421库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMA (DO-214AC) 13 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Transil 2,599库存量
7,500预期 2026/12/7
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 13V Unidirect 7,027库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 13V Bidirect 1,984库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 15V Unidirect 6,987库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 16V Unidirect 12,182库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMB (DO-214AA) 116 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 170V Unidirect 8,279库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Transil 9,327库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 24V Bidirect 9,144库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 26V Unidirect 11,954库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W, 26 V TVS 409库存量
5,000预期 2026/7/2
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 28V Unidirect 4,905库存量
7,500预期 2026/12/21
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Transil 8,888库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 30V Unidirect 7,049库存量
7,500预期 2026/9/18
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMB (DO-214AA) 62 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 33V Unidirect 13,107库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 33V Bidirect 8,152库存量
37,500预期 2026/7/9
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 TRANSIL 10,972库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 40V Unidirect 8,343库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMB (DO-214AA) 48 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 40V Bidirect 6,757库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMB (DO-214AA) 48 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 48V Bidirect 10,490库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 5.0V Bidirect 1,722库存量
7,500预期 2026/7/6
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel