ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 600W 18V Unidirect 10,425库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 2,056库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 2,191库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 40.2 V SMD/SMT 84 V 44.7 V SMC (DO-214AB) 119 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V BI 1,790库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V Uni 2,500库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Uni 4,570库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMA (DO-214AC) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 5000 W, 70 V TVS in SMC 2,300库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 42 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Bi 2,165库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 14.1 V TVS in SMB 2,659库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 14.1 V SMD/SMT 29 V 16.5 V SMB (DO-214AA) 136 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V Uni 1,033库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMC (DO-214AB) 69 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 3000 W, 8.5 V TVS in SMC 2,498库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 8.5 V SMD/SMT 19.5 V 10 V SMC (DO-214AB) 3 kW - 55 C + 150 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Bi 4,825库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Bi 3,910库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 23.5 V 13.3 V SMA (DO-214AC) 157 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Bi 3,222库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 40 V SMD/SMT 73.6 V 44.4 V SMA (DO-214AC) 48 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 22V 0.2uA 15kV 8kV BI 2,427库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Uni 1,548库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMA (DO-214AC) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V BI 2,438库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 10V 0.2uA 15kV 8kV BI 2,463库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Uni 4,830库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600 W 4kW Transil 6V to 70V Uni 1,690库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 2,236库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 5000 W, 100 V TVS in SMC 2,364库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel SMD/SMT 179 V 111 V SMC (DO-214AB) 28 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Uni 6,240库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMA (DO-214AC) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line unidirectional 12 V ESD protection in SOT323 31,139库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 23 V 15.4 V SOT-323-3 13 A 250 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 3,063库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel