ESD保护二极管/TVS二极管

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 40 V TVS 3,620库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 600 W, 16 V TVS 11,894库存量
6,000预期 2026/7/20
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 16 V SMD/SMT 34.7 V 17.9 V SOD-128-2 115 A 4 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape
STMicroelectronics ESD保护二极管/TVS二极管 Dual-Line TVS Auto TVS CAN 24V 230W 225,474库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 43 V 27 V SC-59-3 (SOT-23-3) 5.5 A 230 W 30 pF 30 kV 30 kV - 40 C + 150 C ESDCAN24-2BLY AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 22 V TVS for load dump in D2PAK 13,800库存量
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 22 V SMD/SMT 36 V 24.4 V D2PAK (TO-263AB-3) 140 A 30 kV 30 kV - 55 C + 175 C LDP01-26AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Data Line Protect 44,653库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 2 Channel 5.25 V SMD/SMT 6 V SOIC-8 25 A 500 W 25 pF 8 kV 15 kV - 40 C + 85 C USB6B1 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 8.5V 0.2uA 15kV 8kV BI 1,431库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.4 V SMC (DO-214AB) 1.28 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 3,063库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 3,849库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Bi 4,819库存量
最低: 1
倍数: 1
: 5,000

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 5,085库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 600W 4kW Transil SMA 5V to 70V Uni 4,199库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000W Transil 18V 0.2uA 15kV 8kV Uni 2,465库存量
最低: 1
倍数: 1
: 2,500
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel

STMicroelectronics ESD保护二极管/TVS二极管 Automotive 40 V TVS for load dump in D2PAK 650库存量
最低: 1
倍数: 1
: 1,000

Unidirectional 1 Channel 40 V SMD/SMT 76.5 V 47 V D2PAK (TO-263AB-3) - 55 C + 175 C LDP01-47AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 400 W 2.3kW Transil 5V to 70V Uni 4,016库存量
最低: 1
倍数: 1
: 5,000

Unidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 3000 W, 40 V TVS in SMC 1,662库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 10 V TVS 2,488库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 15 V TVS 2,468库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 18 V TVS 2,490库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 23 V TVS 4,990库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 26 V TVS 1,587库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 28 V TVS 2,470库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 30 V TVS 4,990库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 31 V TVS 2,490库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 36 V TVS 2,500库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive 5000 W, 48 V TVS 1,493库存量
最低: 1
倍数: 1
: 2,500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel