Multifuse 自恢复保险丝—PPTC

结果: 671
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 端接类型 保持电流 最大电压 跳闸电流 额定电流—最大值 电阻 封装 / 箱体 最小工作温度 最大工作温度 引线间隔 资格 封装
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 1.85/24V

MF-LSMF SMD/SMT SMD/SMT 1.85 A 24 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED
MF-R PCB Mount Radial 6 A 30 VDC 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 1.5A/33V

MF-LSMF SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 2.0A/24V

MF-LSMF SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 4.0A/16V

MF-LSMF SMD/SMT SMD/SMT 4 A 16 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 0.75A/30V

MF-LSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 1.1A/33V

MF-LSMF SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 1.25A/33V

MF-LSMF SMD/SMT SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 1.5A/15V

MF-LSMF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC 2920 Resettable SMD PPTC 3.0A/16V

MF-LSMF SMD/SMT SMD/SMT 3 A 16 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC 30V 200MA-HD 60A MAX

MF-NSMF PCB Mount SMD/SMT 200 mA 30 VDC 400 mA 60 A 3.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns 自恢复保险丝—PPTC 30V 4A-HD 40A MAX

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns 自恢复保险丝—PPTC 30V 4A-HD 40A MAX

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns 自恢复保险丝—PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns 自恢复保险丝—PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Ammo Pack
Bourns 自恢复保险丝—PPTC PTC 0.08A 250V SMD 2920 TELECOM

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 1.75A 6V SMD 1206

MF-NSMF PCB Mount SMD/SMT 1.75 A 6 V 3.5 A 1.75 A - 40 C + 85 C Reel
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 0.05A 60V RADIAL LEADED

MF-R PCB Mount Radial 50 mA 60 V 100 mA 40 A 11.1 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED

MF-R PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns 自恢复保险丝—PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED

MF-R PCB Mount Radial 170 mA 60 V 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Bulk