PLED35US

Littelfuse
576-PLED35US
PLED35US

制造商:

说明:
LED保护设备 LED PROTECTOR Uni 35V DO214

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥2.486 ¥6,215.00

产品属性 属性值 选择属性
Littelfuse
产品种类: LED保护设备
RoHS:  
PLEDxUx
50 V
1.2 V
35 V
SMB
Reel
商标: Littelfuse
保持电流Ih最大值: 30 mA
最大工作温度: + 150 C
最小工作温度: - 40 C
安装风格: SMD/SMT
开启状态RMS电流 - It RMS: 1 mA
产品: LED Protectors
产品类型: LED Protectors
工厂包装数量: 2500
子类别: LED Protectors
商标名: PLED
单位重量: 473.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319090
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED 单向系列开路 LED 保护器

Littelfuse PLED 单向系列(PLEDxUx 系列)开路 LED 保护器可在某个 LED 发生开路故障时提供一个转换电子分路,这样可确保即使灯串中的某个 LED 发生开路故障,其他 LED 仍可以正常工作。该系列保护器还提供了反向电池或反向电源极性保护。PLED 单向系列器件可为街道照明、户外广告牌、飞机跑道照明、路旁警示灯等户外 LED 照明应用提供高可靠性。该系列器件与具有 3V 标称正向压降特性的 1W、2W、3W LED 兼容,提供了 DO-214AA 和四方扁平无引脚 (QFN) 两种封装形式。QFN 的低外形和芯片级封装特性非常适合密集电路板应用。
了解更多

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.