PLED6N

Littelfuse
576-PLED6N
PLED6N

制造商:

说明:
LED保护设备 UNI 6V 24pF SOD-123FL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 27,468

库存:
27,468 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.4467 ¥7.45
¥4.633 ¥46.33
¥3.0058 ¥300.58
¥2.2939 ¥1,146.95
¥2.0792 ¥2,079.20
整卷卷轴(请按3000的倍数订购)
¥1.5594 ¥4,678.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Littelfuse
产品种类: LED保护设备
RoHS:  
PLED6N
7.5 V
1 V
SOD-123FL-2
Reel
Cut Tape
MouseReel
商标: Littelfuse
转折电流 VBO: 6 V
特点: Fast switching
高度: 1.1 mm
保持电流Ih最大值: 12 mA
长度: 3.9 mm
最大工作温度: + 80 C
安装风格: SMD/SMT
关闭状态漏泄电流(在 VDRM IDRM 下): 250 uA
开启状态RMS电流 - It RMS: 1 A
产品: LED Protectors
产品类型: LED Protectors
工厂包装数量: 3000
子类别: LED Protectors
商标名: PLED
类型: Open LED Protectors
宽度: 2 mm
单位重量: 39.537 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541300000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.

PLED6N LED 开路保护器

Littelfuse PLED6N LED开路保护器是一款具有业界最小高度 (1.1mm) 的PLED。PLED6N适合用于功率为1W的LED(标称值为 350mA 和 3V)。当LED灯串中的某个LED发生开路故障时,该Littelfuse PLED可提供转换电子分路。即使灯串中的某个LED发生故障,该转换电子分路依然可以确保整个LED灯串继续发挥照明功用。PLED6N可为车头灯、航空器照明设备、飞机跑道照明、路旁警示灯等提供高可靠性照明功用。