400 pF 压敏电阻

结果: 224
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse V14P300AUTO2B
Littelfuse 压敏电阻 RADIAL VARISTOR 14MM ROHS/LEAD FREE

Disc Varistors Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6.5 kA 125 J 400 pF - 40 C + 125 C Bulk
Littelfuse V14P300PL2B
Littelfuse 压敏电阻 RADIAL VARISTOR 14MM ROHS/LEAD FREE

Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 14 mm 6 kA 125 J 400 pF - 40 C + 125 C Bulk
Littelfuse V45MLA1210NS
Littelfuse 压敏电阻 MULTI-LAYER VARISTOR SURFACE MOUNT

Varistors PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 90 V 250 A 2 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300ASE
Vishay / BC Components 压敏电阻 VDRHS14D6000A300VSTLDSAMMOe3

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V300BKE
Vishay / BC Components 压敏电阻 VDRHS14D6000A300VKNLDSBULKe3

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300TLE
Vishay / BC Components 压敏电阻 VDRHS14D6000A300VKNL16TAPEe3

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300TSE
Vishay / BC Components 压敏电阻 VDRHS14D6000A300VSTLDSTAPEe3

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH20X485BSE
Vishay / BC Components 压敏电阻 VDRHS20D100AA485VSTLDSBULKe3

VDRH MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 23 mm 10 kA 450 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BKE
Vishay / BC Components 压敏电阻 VDRHS20D100AA510VKNLDSBULKe3

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BSE
Vishay / BC Components 压敏电阻 VDRHS20D100AA510VSTLDSBULKe3

VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS14X300BKE
Vishay 压敏电阻 VDRUS14D8000A300VKNLDSBULKe3
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BKE
Vishay 压敏电阻 VDRUS20D130AA510VKNLDSBULKe3
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BSE
Vishay 压敏电阻 VDRUS20D130AA510VSTLDSBULKe3
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
YAGEO 102KD20-P7.5D1
YAGEO 压敏电阻 MOV Disc 20mm, 1000V 6.5KA, Bulk, pitch 7.5mm, dia 1mm

20D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 105 C Bulk
YAGEO 102KN20-P12.5
YAGEO 压敏电阻 TMOV Disc 20mm,1000V 10KA,P=12.5,Bulk

20N MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 560 J 400 pF - 40 C + 105 C Bulk
Eaton Electronics 压敏电阻 33 VDC 400PF

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 23.3 VAC 33 VDC 45 V 79 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics 压敏电阻 65 VDC 400PF

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 46 VAC 65 VDC 82 V 144 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel
Eaton Electronics 压敏电阻 170 VDC 400PF

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 361 V 400 A 4.2 J 400 pF - 55 C + 125 C Reel
Eaton Electronics 压敏电阻 MOV, 20 mm size, 625 VAC

MOV MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 342 J 400 pF - 40 C + 125 C Bulk
SEI Stackpole 压敏电阻 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ZV Varistors SMD/SMT SMD/SMT 1206 35 V 45 V 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel
Chemi-Con 压敏电阻 65VDC 82V 600A AEC-Q200

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 125 V 7.5 mm 800 A 2.5 J 400 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 2000A AEC-Q200

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con 压敏电阻 200VDC 240V 2500A AEC-Q200

SV MOVs Radial 240 V 395 V 10 mm 400 pF - 55 C + 125 C Ammo Pack
Chemi-Con 压敏电阻 200VDC 240V 2500A AEC-Q200

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 30 J 400 pF - 40 C + 85 C Bulk