Littelfuse 压敏电阻

结果: 5,712
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 275V 250A 50pF 13 Inch Reel 37,051库存量
最低: 1
倍数: 1
卷轴: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 33V 180A 500pF 56,794库存量
最低: 1
倍数: 1
卷轴: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 42V 14mm Phenolic AEC-Q200 AUMOV 7,279库存量
最低: 1
倍数: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4000 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 25V 10mm Phenolic AEC-Q200 AUMOV 5,468库存量
最低: 1
倍数: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 5 A 13 J 2900 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 SURFACE MOUNT SM20 VARISTORS 1,080库存量
最低: 1
倍数: 1

SM20 PCB Mount SMD/SMT 175 VAC 225 VDC 455 V 26 mm 6.5 kA 90 J 1400 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 150 VAC 120J 395V-CL 10KA-PK 8,674库存量
最低: 1
倍数: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 10 kA 120 J 1050 pF - 40 C + 125 C Bulk
Littelfuse 压敏电阻 420V 40kA 6000pF 60库存量
最低: 1
倍数: 1

DA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 185库存量
最低: 1
倍数: 1

HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2390 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 34MM 181库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 405 V 34 mm 40 kA 360 J 8000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 250V 7mm Epoxy UltraMOV 10,940库存量
最低: 1
倍数: 1
卷轴: 1,000

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 150V 150pF 14,176库存量
最低: 1
倍数: 1
卷轴: 1,000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse 压敏电阻 275V 40kA 4500pF 40mm Disc 257库存量
最低: 1
倍数: 1

HA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 690 V 40 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 750V 40kA 2700pF 211库存量
最低: 1
倍数: 1

HA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.23 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 2,594库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 20MM 4,910库存量
最低: 1
倍数: 1

iTMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 30V 14mm Phenolic AEC-Q200 AUMOV 5,651库存量
最低: 1
倍数: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5550 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 18V 4,797库存量
最低: 1
倍数: 1
卷轴: 2,500

MLE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 50 V 1700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 250V 220pF 12,943库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 510VAC 700J 1335V CLAMP 22KAPK 25MM 3,602库存量
最低: 1
倍数: 1

UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 750V 40kA 2700pF 80库存量
最低: 1
倍数: 1

DA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 48V 520pF 1210 AEC-Q200 MLA AUTO 4,194库存量
最低: 1
倍数: 1
卷轴: 2,000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse 压敏电阻 575V 450pF 7,814库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 960 V 1.41 kV 20 mm 6.5 kA 220 J 450 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 660V 70pF 4,988库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 4 VAC .4J 22V-CL 100A-P 7,117库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 1,692库存量
最低: 1
倍数: 1
卷轴: 400

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape