Bulk 压敏电阻

结果: 11,491
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 端接类型 封装 / 箱体 电压额定值 AC 电压额定值 DC 变阻器电压 钳位电压 直径 峰值浪涌电流 浪涌能量额定值 电容 最小工作温度 最大工作温度 资格 封装
Littelfuse 压敏电阻 275V 450pF 3,654库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 17 VAC 5J 53V-CL 1KA-PK 153库存量
2,100预期 2026/10/8
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 14 mm 1 kA 5 J 7000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 300V 1,777库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Bourns 压敏电阻 SV 150Vrms 7mm Bulk L1 20,420库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns 压敏电阻 SV 275Vrms 20mm Bulk L1 1,825库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1030 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 SV 300Vrms 23mm Bulk L1 2,483库存量
最低: 1
倍数: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1650 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 150V 800pF 3,830库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 510V 20mm Epoxy UltraMOV 2,230库存量
最低: 1
倍数: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Bourns 压敏电阻 CV 275 K 7 B L1 15,218库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 300 K 7 B L1 9,734库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 550 K 14 B L1 9,401库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 160pF 620volts 10% 6,952库存量
最低: 1
倍数: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 14MM 1,107库存量
最低: 1
倍数: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 THERMALLY PROTECTED VARISTOR 20MM 621库存量
最低: 1
倍数: 1

iTMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 35V 10mm Epoxy UltraMOV 4,420库存量
最低: 1
倍数: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2200 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 RADIAL VARISTOR LEAD FREE 967库存量
最低: 1
倍数: 1

C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1900 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 130V 1000pF 4,587库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 17V 20mm Phenolic AEC-Q200 AUMOV 2,495库存量
最低: 1
倍数: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 0.01875 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse 压敏电阻 230V 250pF 5,425库存量
最低: 1
倍数: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse 压敏电阻 05MM Radial 4,350库存量
最低: 1
倍数: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
YAGEO 压敏电阻 360V 40KA MOV Square 34mm 871库存量
最低: 1
倍数: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6000 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV 275 K 20 B L1 3,552库存量
最低: 1
倍数: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 6.5 kA 304 J 900 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 CV+ 150 K 14 B L1 17,636库存量
最低: 1
倍数: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 92 J 900 pF - 40 C + 85 C Bulk
Bourns 压敏电阻 560volts 20mm 2,675库存量
最低: 1
倍数: 1

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Littelfuse 压敏电阻 230V 20KA SQ 25MM PB FREE 25S 735库存量
最低: 1
倍数: 1

TMOV 585 V 1500 pF Bulk