54282

ABB Installation Products
894-54282
54282

制造商:

说明:
端子 CU TP 2HL LUG STND BRL 350 1/2B RED

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ABB
产品种类: 端子
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Lug Terminal
Lug
Crimp
Not Insulated
1/2 in
Cable Mount / Free Hanging
Red
Tin
Color-Keyed
商标: ABB Installation Products
组装国: Not Available
扩散国家: Not Available
原产国: Not Available
长度: 116.8 mm
材料: Copper
安装角: Straight
产品类型: Terminals
工厂包装数量: 10
子类别: Terminals
电压额定值: 600 V, 35 kV
宽度: 34.5 mm
线规: 300 kcmil
单位重量: 158.757 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Color-Keyed Compression Lugs

ABB Installation Products Color-Keyed Compression Lugs are designed to provide a high degree of reliability in electrical wiring. These compression lugs are banded by colored stripes or engraving to indicate the location of the die on the connector for compression. The color-keyed compression lugs produce a circumferential, hex-, or diamond-shaped compression rather than a simple indent. These compression lugs shape the connector and conductor into a solid using matching dies. The color-keyed compression lugs offer inspection capability and meet industry standards. These compression lugs allow terminations in narrow spaces without cable bending and minimal bus bar space. Typical applications include grounding and bonding, power distribution, renewable energy, data centers, rail and transit, commercial construction, and industrial automation.