DMB-DFSSC-3-R

Adam Tech
737-DMBDFSSC3R
DMB-DFSSC-3-R

制造商:

说明:
端子 Crimp, Female, 16-14 AWG, Secur-Seal

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Adam Tech
产品种类: 端子
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Terminals
Crimp
Female
16 AWG
14 AWG
Cable Mount / Free Hanging
Tin
Copper
商标: Adam Tech
电流额定值: 18 A
最大工作温度: + 125 C
最小工作温度: - 40 C
安装角: Straight
产品类型: Terminals
子类别: Terminals
电压额定值: 250 VAC/DC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Secur-Seal Wire-to-Wire Connectors

Adam Tech Secur-Seal Wire-to-Wire Connectors provide sealed waterproof protection to a variety of harsh environment applications. This Adam Tech wire-to-wire connector series comprises securely latched connector housings ranging from two to six positions, various AWG terminal sets, and wire seals. The Secure-Seal series provides sealed IP67 waterproof protection and accommodates various current ratings and wire gauge ranges. The compact size further enhances the connectors' application compatibility.