142-0701-507

Johnson / Cinch Connectivity Solutions
530-142-0701-507
142-0701-507

制造商:

说明:
RF连接器/同轴连接器 SMA JACK, RA, BLKHD NO LW,NICKEL PLATED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 250

库存:
250 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥55.257 ¥55.26
¥48.7143 ¥1,217.86
¥46.4882 ¥2,324.41
¥45.4147 ¥4,541.47
¥43.3468 ¥10,836.70
¥42.6801 ¥21,340.05
¥39.2901 ¥39,290.10
¥39.1206 ¥97,801.50

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: RF连接器/同轴连接器
RoHS:  
PCB Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Right Angle
Standard
Bulkhead
Bulk
主体表面处理: Nickel
主体材料: Brass
主体类型: Bulkhead
商标: Johnson / Cinch Connectivity Solutions
触点材料: Beryllium Copper
触点电镀: Gold
绝缘电阻: 5 GOhms
运转周期: 500 Cycle
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: SMA
工厂包装数量: 25
子类别: RF Interconnects
电压额定值: 335 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SMA Self-Fixture End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA Self-Fixture End-Launch Connectors overcome the problematic gaps and RF path issues associated with inconsistent soldering processes. These connectors use a proprietary design to accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process, allowing for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality. 

适用于5G应用的连接器

Cinch Connectivity Johnson的SMA、SMP、SMPM、1.85、2.4和2.92系列设计用于满足5G应用需求。每个系列均具有针对射频和微波连接解决方案的特定特性。

SMA连接器

Johnson/Cinch Connectivity Solutions SMA连接器提供种类多样的50Ω和75Ω连接器,具有多种安装形式。这些SMA连接器有各种电缆、插头和插孔类型(直线、直角、隔板式、迷你、法兰)以及手工成型类型可供选择。Johnson/Cinch Connectivity Solutions的SMA系列连接器能够满足各种各样的独特规格。