CJ688TGYL-C

Panduit
644-CJ688TGYL-C
CJ688TGYL-C

制造商:

说明:
模块式连接器/以太网连接器 Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Yellow, TG Style, 100 Pk

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Panduit
产品种类: 模块式连接器/以太网连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Snap-In
Straight
IDC
- 10 C
+ 65 C
Yellow
User Selectable
CJ68
应用: 1G/10G Base-T
商标: Panduit
触点材料: Phosphor Bronze
触点数量: 8 Contact
端口数量: 1 Port
位置数量: 8 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 100
子类别: Modular Connectors / Ethernet Connectors
商标名: Mini-Com
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CJ688 TX6™ Plus Mini-Com® UTP Jack Modules

Panduit CJ688 TX6™ Plus Mini-Com® UTP Jack Modules are end-to-end systems that are interoperable and backward compatible. These modules use Giga-TX™ technology to optimize performance by eliminating conductor untwist and reducing installation time. The CJ688 jack modules are certified performance to the ANSI/TIA-568.2-D Category 6 and ISO 11801 Class E standards. These modules include an optional integrated spring shuttered door that keeps out the debris of unmated RJ45 jack modules. The CJ688 jack modules consist of an optional block-out device that offers a secure approach to control access to data ports while not in use. These modules support Ethernet 10BASE-T, 100BASE-T (fast Ethernet), and 1000BASE-T (Gb Ethernet), VoIP, and broadband/baseband analog video applications.