DCC-USBAT-150

Conxall / Switchcraft
502-DCC-USBAT-150
DCC-USBAT-150

制造商:

说明:
USB连接器 SEALED USB A PLUG FI. THREADED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 10

库存:
10 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥129.7579 ¥129.76
¥110.2993 ¥1,102.99
¥103.3611 ¥2,584.03
¥98.4117 ¥4,920.59
¥93.7109 ¥9,371.09
¥87.8123 ¥21,953.08
¥83.6313 ¥41,815.65
¥79.6424 ¥79,642.40

产品属性 属性值 选择属性
Switchcraft
产品种类: USB连接器
USB Type A Connectors
Plug (Male)
USB 2.0
Wire
4 Contact
1 Port
1.5 A
Straight
Cable Mount
IP67
商标: Conxall / Switchcraft
颜色: White
触点材料: Copper Alloy
触点电镀: Gold
特点: Data-Con-X Sealed USB Type A Connectors
可燃性等级: UL 94 V-0
绝缘电阻: 1 GOhms
绝缘体颜色: White
最大工作温度: + 50 C
最小工作温度: 0 C
产品类型: USB Connectors
系列: Data-Con-X
外壳电镀: Nickel
工厂包装数量: 25
子类别: USB Connectors
商标名: Data-Con-X
单位重量: 52.617 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data-Con-X USB Type A and B Connectors

CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.