3-115-072

Schurter
693-3-115-072
3-115-072

制造商:

说明:
交流电源输入模块 Connector Accessory Tamper Outlet Type J

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Schurter
产品种类: 交流电源输入模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Accessories
Not Switched
Not Filtered
No
41
附件类型: Cover
商标: Schurter
产品类型: AC Power Entry Modules
工厂包装数量: 160
子类别: Power Entry
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536600000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4751 Ganged IEC Appliance Outlets

SCHURTER 4751 Ganged IEC Appliance Outlets are style F outlets for 2-, 4, or 6-pack configurations. These SCHURTER outlets provide enhanced features for increased functionality while also offering ease of assembly in power distribution units and uninterruptible power supplies. SCHURTER 4751 series 2, 4, and 6 packs are prewired between outlets for speed of assembly. Common terminals are solder 4.8mm x 0.8mm or quick connect 6.3mm x 0.8mm. The line terminal can also be independent with neutral and ground terminals prewired. Snap-in mounting is standard for 1.5mm panels, with optional 1 or 3mm versions. The panel cut-outs are keyed to ensure proper mounting and alignment for assembly. The outlets are also oriented to allow for compatibility with V-Lock retaining cord sets. BC320 blind covers allow designers to block individual outlets for use. The 4751 series is certified by VDE and CCC for 10A at 250VAC. It is cURus approved for 15A at 250VAC.