2065883-1

TE Connectivity
571-2065883-1
2065883-1

制造商:

说明:
硬公制连接器 ZD PLUS 3PR 60P RCPT ASSY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 456

库存:
456 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥432.0216 ¥432.02
¥359.8937 ¥3,598.94
¥342.1979 ¥6,843.96
¥330.4459 ¥19,826.75
¥318.5357 ¥31,853.57
¥305.0548 ¥79,314.25

产品属性 属性值 选择属性
TE Connectivity
产品种类: 硬公制连接器
RoHS:  
Receptacles
60 Position
SMD/SMT
Press Fit
Right Angle
Z-Pack
Tube
商标: TE Connectivity
触点材料: Copper, Nickel, Silicon
电流额定值: 600 mA
外壳材料: Polyester (PCT)
最大工作温度: + 105 C
最小工作温度: - 65 C
产品类型: Hard Metric Connectors
工厂包装数量: 20
子类别: Backplane Connectors
电压额定值: 250 VAC
单位重量: 16.214 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Z-PACK HM-Zd Plus Connectors

TE Connectivity's (TE) Z-PACK HM-Zd Plus Connectors update the daughter connections to enhance performance, resulting in lower cross talk. This is achieved through the incorporation of added ground contacts on the outside pair of the receptacle connector system. This connector system performs at 15Gbp/s with a migration plan to 20Gbp/s. The daughter card connector remains compatible with existing Z-PACK HM-Zd backplane connectors. TE Z-PACK HM-Zd Plus Connectors are well-suited for advanced TCA next-generation applications and specified for advanced TCA zone 2 requirements.

Z-Pack HM-Zd连接器系统

TE Connectivity Z-Pack HM-Zd连接器系统是一款高速、差分连接器系统,与Z-Pack 2mm HM连接器系列兼容。Z-Pack ZH-Zd元件为Z-Pack 2mm HM用户提供了迁移路径,可实现速率为3.125Gbps为5.0Gpbs的串行开关应用。该系统采用高度可靠的双梁触点系统,其设有专用于各差分对的完全环绕型接地。另外,Z-Pack HM-Zd连接器的占位经过优化,使用1.50mm x 2.50mm (0.059" x 0.098") 行到列网格,实现了出色的布线和系统性能。该连接器设计采用坚固的插配接口,该插配接口内置一体式预对准和极化特性。

Z-PACK HM-Zd Connectors

TE Connectivity Z-PACK HM-Zd Connector System is for high-speed differential applications. Z-PACK HM-Zd Connectors feature a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. The footprint is optimized for both routability and system performance with a 1.5mm x 2.5mm row-to-column grid. The robust mating interface ensures correct polarization and alignment. Target applications for the TE Connectivity Z-PACK HM-Zd Connectors include telecommunication equipment such as hubs, routers and switches; data networking equipment such as servers and storage devices; test and measurement equipment; and medical diagnostic equipment.