FM022208-01K12

Xtreme Cable
678-FM022208-01K12
FM022208-01K12

制造商:

说明:
网线/网络连接线 2-TPJ 24AWG + 14AWG 2C; WB; PU; Xtreme-N PRC PER FT

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Winchester Interconnect
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Ethernet Cable
Green
14 AWG to 24 AWG
Reel
Cut Tape
600 V
商标: Xtreme Cable
外壳材料: Rigid Polyurethane (PUR)
产品类型: Ethernet Cables / Networking Cables
屏蔽: Shielded
工厂包装数量: 5000
子类别: Cable Assemblies
商标名: Xtreme-Net
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
8A992.e
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xtreme-Net® Deepwater Ethernet Cables

Xtreme Cable Xtreme-Net® Deepwater Ethernet Cables are designed to endure harsh undersea conditions up to 10,000PSI. Tested per TIA/EIA-568B standards, these cables offer minimal deviation of <2%, even under 6000PSI, ensuring consistent performance and high-speed Ethernet data transmission. Sustained data rates range from 100Mbps for fast Ethernet to 1000Mbps for Gigabit Ethernet, providing reliable connectivity within specified length constraints. Constructed with formulated, high-temperature "Xtreme" grade polyurethane, these cables have excellent abrasion and cut resistance, low coefficient of friction, and good flexibility with overmold compatibility. Xtreme Cable Xtreme-Net Deepwater Ethernet Cables are extensively tested and validated to meet TIA/EIA-568B industry Ethernet standards.