TRD626ASP-WHT-7F

L-Com
17-TRD626ASP-WHT-7F
TRD626ASP-WHT-7F

制造商:

说明:
网线/网络连接线 Cat6a FUTP RJ45 CMP 26AWG WHT 7F

寿命周期:
新产品:
此制造商的新产品。

库存量: 5

库存:
5 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥355.9161 ¥355.92
¥317.0893 ¥3,170.89
¥303.2016 ¥7,580.04
¥288.7037 ¥14,435.19
¥274.9742 ¥27,497.42
¥257.7756 ¥64,443.90

产品属性 属性值 选择属性
L-Com
产品种类: 网线/网络连接线
商标: L-Com
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: Ethernet Cables / Networking Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 108.862 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

Category 6a 10Gigabit Ethernet Patch Cables

L-Com Category 6a 10-Gigabit Ethernet Patch Cables feature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability. These cables withstand temperature ratings up to 105°C and include four twisted pairs and 8 wire strands. The Cat6a 10GbE cables come with a voltage rating of 300V, 26AWG stranded relaxed-style conductors for flexibility and an aluminum polyester foil shield for protection against EMI and RFI. These Ethernet cables incorporate relaxed stranded conductors and a spline-less design for flexibility. Typical applications include data centers and data center edge, high-speed Ethernet up to 10GBASE-T, medical devices, and enterprise communications, including 10Gbps high-speed data, video, and voice.